+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3301350

Tools set: screwdriver bits; plastic box; 6-angles; 1/4"; 51pcs.


Manufacturer: GEDORE

Manufacturer part number:
3301350
TME Symbol:
GEDORE-3301350

Specification

Manufacturer
GEDORE
Type of tools set
screwdriver bits
Kind of package
plastic box
Kind of wrench
6-angles
Kind of bit
hex key, Phillips, Pozidriv®, slot, Torx®
Holder socket size - inch
1/4"
Manufacturer series
Gedore Red
Quantity in set/package
51pcs.
Kit contents
  • adapter
  • rattle
  • screwdriver bits
  • screwdriver handle
  • socket bits
Gross weight980 g
EAN code4060833013505
See other products in this category: Screwdriver Bits Sets GEDORE,
See other products from this series.:
*
3301350
0 in TME stock
Net price for quantities from 1 set - 53.53 USDGross price for quantities from 1 set - 53.53 USD
Net price for quantities from 3 set - 48.51 USDGross price for quantities from 3 set - 48.51 USD
Net price for quantities from 5 set - 45.16 USDGross price for quantities from 5 set - 45.16 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.