+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3301421

Screwdriver: voltage tester; slot; 4mm; Gedore Red


Manufacturer: GEDORE

Manufacturer part number:
3301421
TME Symbol:
GEDORE-3301421

Specification

Manufacturer
GEDORE
Type of screwdriver
voltage tester
Kind of bit
slot
Bit size
4mm
Manufacturer series
Gedore Red
Gross weight40 g
EAN code4060833014212
See other products in this category: Insulated Screwdrivers GEDORE,
See other products from this series.:
*
3301421
0 in TME stock
Net price for quantities from 1 pcs - 8.34 USDGross price for quantities from 1 pcs - 8.34 USD
Net price for quantities from 3 pcs - 7.56 USDGross price for quantities from 3 pcs - 7.56 USD
Net price for quantities from 5 pcs - 7.03 USDGross price for quantities from 5 pcs - 7.03 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.