+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3301432

Pencil; 12pcs; 175mm


Manufacturer: GEDORE

Manufacturer part number:
3301432
TME Symbol:
GEDORE-3301432

Specification

Manufacturer
GEDORE
Type of office supplies
pencil
Quantity in set/package
12pcs.
Length
175mm
Gross weight120 g
EAN code4060833014328
See other products in this category: Writing Accessories GEDORE,
*
3301432
0 in TME stock
Net price for quantities from 1 pcg - 7.54 USDGross price for quantities from 1 pcg - 7.54 USD
Net price for quantities from 3 pcg - 6.83 USDGross price for quantities from 3 pcg - 6.83 USD
Net price for quantities from 5 pcg - 6.36 USDGross price for quantities from 5 pcg - 6.36 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.