+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3301552

Depth gauge; tire; L: 100mm


Manufacturer: GEDORE

Manufacturer part number:
3301552
TME Symbol:
GEDORE-3301552

Specification

Manufacturer
GEDORE
Type of tool
depth gauge
Tools application
tire
Length
0.1m
Material
brass
Manufacturer series
Gedore Red
Gross weight60 g
EAN code4060833015523
See other products in this category: Measuring Tools GEDORE,
See other products from this series.:
*
3301552
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 15.82 USDGross price for quantities from 1 pcs - 15.82 USD
Net price for quantities from 3 pcs - 14.34 USDGross price for quantities from 3 pcs - 14.34 USD
Net price for quantities from 5 pcs - 13.35 USDGross price for quantities from 5 pcs - 13.35 USD