+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3301608

Saw; manual,with replaceable saw blade; metal; 300mm


Manufacturer: GEDORE

Manufacturer part number:
3301608
TME Symbol:
GEDORE-3301608

Specification

Manufacturer
GEDORE
Type of tool
saw
Version
manual, with replaceable saw blade
Tools application
metal
Blade length
300mm
Balde teeth density
24teeth/inch
Tools features
ergonomic handle
Frame material
aluminium
Gross weight470 g
EAN code4060833016087
See other products in this category: Saw and Hack Saw GEDORE,
*
3301608
0 in TME stock
Net price for quantities from 1 pcs - 27.60 USDGross price for quantities from 1 pcs - 27.60 USD
Net price for quantities from 3 pcs - 25.00 USDGross price for quantities from 3 pcs - 25.00 USD
Net price for quantities from 5 pcs - 23.28 USDGross price for quantities from 5 pcs - 23.28 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.