+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3301683

Screwdriver: universal-set; Phillips,slot,Torx®; Gedore Red

Manufacturer: GEDORE

Manufacturer part number:
3301683
TME Symbol:
GEDORE-3301683

Specification

Manufacturer
GEDORE
Type of screwdriver
universal - set
Kind of bit
Phillips, slot, Torx®
Manufacturer series
Gedore Red
Material
Chrom-molybdenum steel
Kind of package
in a foam tray
Quantity in set/package
26pcs.
Screwdriver features
  • handle has a suspension hole
  • phosphate head
  • two-component handle
Kit contents
  • file
  • hex key
  • voltage tester
Gross weight2.6 kg
EAN code4060833016834
See other products in this category: Screwdrivers Sets GEDORE,
See other products from this series.:
*
3301683
0 in TME stock
Net price for quantities from 1 set - 232.40 USDGross price for quantities from 1 set - 232.40 USD
Net price for quantities from 3 set - 210.62 USDGross price for quantities from 3 set - 210.62 USD
Net price for quantities from 5 set - 196.08 USDGross price for quantities from 5 set - 196.08 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.