+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3301789

Measuring tape; L: 5m; measure; 12pcs.

Manufacturer: GEDORE

Manufacturer part number:
3301789
TME Symbol:
GEDORE-3301789

Specification

Manufacturer
GEDORE
Type of tool
measuring tape
Length
5m
Manufacturer series
Gedore Red
Measurement tool features
locking mechanism and hook on tape's end enables to make measurement by one person
Trade name
measure
Quantity in set/package
12pcs.
Gross weight3.71 kg
EAN code4060833017893
See other products in this category: Measuring Tools GEDORE,
See other products from this series.:
*
3301789
0 in TME stock
Net price for quantities from 1 pcs - 148.60 USDGross price for quantities from 1 pcs - 148.60 USD
Net price for quantities from 3 pcs - 134.68 USDGross price for quantities from 3 pcs - 134.68 USD
Net price for quantities from 5 pcs - 125.39 USDGross price for quantities from 5 pcs - 125.39 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.