+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3301902

Stripping tool; 0.2÷6mm2; 192mm


Manufacturer: GEDORE

Manufacturer part number:
3301902
TME Symbol:
GEDORE-3301902

Specification

Manufacturer
GEDORE
Type of tool
stripping tool
Wire cross-section
0.2...6mm2
Tool length
192mm
Stripping tool features
  • automatic tool
  • cutting Al/Cu wires with diameters up to 1.0 mm
  • cutting Al/Cu wires with diameters up to 2.0 mm
Gross weight133 g
EAN code4060833019026
See other products in this category: Strippers for wire & cable GEDORE,
*
3301902
0 in TME stock
Net price for quantities from 1 pcs - 28.67 USDGross price for quantities from 1 pcs - 28.67 USD
Net price for quantities from 3 pcs - 25.97 USDGross price for quantities from 3 pcs - 25.97 USD
Net price for quantities from 5 pcs - 24.18 USDGross price for quantities from 5 pcs - 24.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.