+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3301903

Tool: for crimping; solar connectors type MC4; 2.5mm2,4mm2,6mm2


Manufacturer: GEDORE

Manufacturer part number:
3301903
TME Symbol:
GEDORE-3301903

Specification

Manufacturer
GEDORE
Type of tool
for crimping
Crimp tool application
solar connectors type MC4
Wire cross-section
2.5mm2/4mm2/6mm2
Length
205mm
Gross weight391 g
EAN code4060833019033
See other products in this category: Dedicated Crimping Tools GEDORE,
*
3301903
0 in TME stock
Net price for quantities from 1 pcs - 90.16 USDGross price for quantities from 1 pcs - 90.16 USD
Net price for quantities from 3 pcs - 81.71 USDGross price for quantities from 3 pcs - 81.71 USD
Net price for quantities from 5 pcs - 76.07 USDGross price for quantities from 5 pcs - 76.07 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.