+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3459519

Tools set: screwdriver bits; hex key,Phillips,Pozidriv®,Torx®


Manufacturer: GEDORE

Manufacturer part number:
3459519
TME Symbol:
GEDORE-3459519

Specification

Manufacturer
GEDORE
Type of tools set
screwdriver bits
Kind of bit
hex key, Phillips, Pozidriv®, Torx®
Holder socket size - inch
1/4"
Quantity in set/package
45pcs.
Gross weight570 g
EAN code4010886974971
See other products in this category: Screwdriver Bits Sets GEDORE,
*
3459519
0 in TME stock
Net price for quantities from 1 set - 47.17 USDGross price for quantities from 1 set - 47.17 USD
Net price for quantities from 3 set - 42.75 USDGross price for quantities from 3 set - 42.75 USD
Net price for quantities from 5 set - 39.80 USDGross price for quantities from 5 set - 39.80 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.