+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3517659

Tools set: screwdriver bits; 70mm; T15; 2pcs.


Manufacturer: GEDORE

Manufacturer part number:
3517659
TME Symbol:
GEDORE-3517659

Specification

Manufacturer
GEDORE
Type of tools set
screwdriver bits
Length
70mm
Bit size
T15
Quantity in set/package
2pcs.
Gross weight50 g
EAN code4010886980781
See other products in this category: Screwdriver Bits Sets GEDORE,
*
3517659
0 in TME stock
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcg - 6.82 USDGross price for quantities from 1 pcg - 6.82 USD
Net price for quantities from 3 pcg - 6.19 USDGross price for quantities from 3 pcg - 6.19 USD
Net price for quantities from 5 pcg - 5.77 USDGross price for quantities from 5 pcg - 5.77 USD