+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3517829

Tools set: screwdriver bits; L: 90mm; HEX 3mm; 2pcs.


Manufacturer: GEDORE

Manufacturer part number:
3517829
TME Symbol:
GEDORE-3517829

Specification

Manufacturer
GEDORE
Type of tools set
screwdriver bits
Length
90mm
Bit size
HEX 3mm
Quantity in set/package
2pcs.
Gross weight50 g
EAN code4010886980941
See other products in this category: Screwdriver Bits Sets GEDORE,
*
3517829
0 in TME stock
No. of packages (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcg - 8.22 USDGross price for quantities from 1 pcg - 8.22 USD
Net price for quantities from 3 pcg - 7.46 USDGross price for quantities from 3 pcg - 7.46 USD
Net price for quantities from 5 pcg - 6.94 USDGross price for quantities from 5 pcg - 6.94 USD