+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

4500220

Wrench: adjustable; Jaw capacity: 60mm; Chrom-vanadium steel

Manufacturer: GEDORE

Manufacturer part number:
4500220
TME Symbol:
GEDORE-4500220

Specification

Manufacturer
GEDORE
Type of wrench
adjustable
Jaw capacity
60mm
Conform to the norm
DIN 5234
Material
Chrom-vanadium steel
Oblique pliers/knives features
edges inductively hardened
Pliers length
420mm
Gross weight1.47 kg
EAN code4017981100038
See other products in this category: Adjustable Wrenches GEDORE,
*
4500220
0 in TME stock
Net price for quantities from 1 pcs - 91.64 USDGross price for quantities from 1 pcs - 91.64 USD
Net price for quantities from 3 pcs - 83.05 USDGross price for quantities from 3 pcs - 83.05 USD
Net price for quantities from 5 pcs - 77.33 USDGross price for quantities from 5 pcs - 77.33 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.