+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | GEDORE | |
Type of wrench | adjustable | |
Jaw capacity | 80mm | |
Conform to the norm | DIN 5234 | |
Material | Chrom-vanadium steel | |
Oblique pliers/knives features | edges inductively hardened | |
Pliers length | 550mm |