+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

4500490

Wrench: adjustable; Jaw capacity: 110mm; Chrom-vanadium steel

Manufacturer: GEDORE

Manufacturer part number:
4500490
TME Symbol:
GEDORE-4500490

Specification

Manufacturer
GEDORE
Type of wrench
adjustable
Jaw capacity
110mm
Conform to the norm
DIN 5234
Material
Chrom-vanadium steel
Oblique pliers/knives features
edges inductively hardened
Pliers length
630mm
Gross weight3.58 kg
EAN code4017981100052
See other products in this category: Adjustable Wrenches GEDORE,
*
4500490
0 in TME stock
Net price for quantities from 1 pcs - 192.34 USDGross price for quantities from 1 pcs - 192.34 USD
Net price for quantities from 3 pcs - 174.30 USDGross price for quantities from 3 pcs - 174.30 USD
Net price for quantities from 5 pcs - 162.29 USDGross price for quantities from 5 pcs - 162.29 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.