+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

4533230

Wrench: adjustable; Jaw capacity: 26mm; Chrom-vanadium steel

Manufacturer: GEDORE

Manufacturer part number:
4533230
TME Symbol:
GEDORE-4533230

Specification

Manufacturer
GEDORE
Type of wrench
adjustable
Jaw capacity
26mm
Conform to the norm
DIN ISO 8976
Material
Chrom-vanadium steel
Pliers length
175mm
Gross weight150 g
EAN code4017981914413
See other products in this category: Adjustable Wrenches GEDORE,
*
4533230
0 in TME stock
Net price for quantities from 1 pcs - 20.63 USDGross price for quantities from 1 pcs - 20.63 USD
Net price for quantities from 3 pcs - 18.70 USDGross price for quantities from 3 pcs - 18.70 USD
Net price for quantities from 5 pcs - 17.41 USDGross price for quantities from 5 pcs - 17.41 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.