+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

4548340

Wrench; with chain; L: 1250mm; Grip capac: 48÷219mm


Manufacturer: GEDORE

Manufacturer part number:
4548340
TME Symbol:
GEDORE-4548340

Specification

Manufacturer
GEDORE
Type of tool
wrench
Kind of wrench
with chain
Length
1.25m
Grip capacity
48...219mm
Gross weight13.04 kg
EAN code4017981122085
See other products in this category: Wrenches - Others GEDORE,
*
4548340
0 in TME stock
Net price for quantities from 1 pcs - 602.52 USDGross price for quantities from 1 pcs - 602.52 USD
Net price for quantities from 3 pcs - 546.04 USDGross price for quantities from 3 pcs - 546.04 USD
Net price for quantities from 5 pcs - 508.38 USDGross price for quantities from 5 pcs - 508.38 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.