+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

4630940

Socket: specialist; 1",3/8"; 1/2"; nickel; for heaters,for valve


Manufacturer: GEDORE

Manufacturer part number:
4630940
TME Symbol:
GEDORE-4630940

Specification

Manufacturer
GEDORE
Type of socket
specialist
Socket size - inch
1", 3/8"
Holder socket size - inch
1/2"
Plating material
nickel
Tools application
  • for heaters
  • for valve
Gross weight555 g
EAN code4017981380010
See other products in this category: Socket Wrenches GEDORE,
*
4630940
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 113.10 USDGross price for quantities from 1 pcs - 113.10 USD
Net price for quantities from 3 pcs - 101.87 USDGross price for quantities from 3 pcs - 101.87 USD
Net price for quantities from 5 pcs - 94.84 USDGross price for quantities from 5 pcs - 94.84 USD