+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

4635230

Tools set: pipe bender; 10mm,12mm,14mm,15mm,18mm,20mm,22mm

Manufacturer: GEDORE

Manufacturer part number:
4635230
TME Symbol:
GEDORE-4635230

Specification

Manufacturer
GEDORE
Type of tools set
pipe bender
Size
10mm, 12mm, 14mm, 15mm, 18mm, 20mm, 22mm
Kit contents
die x7
Version
hydraulic
Gross weight5.87 kg
EAN code4017981245616
See other products in this category: Pipe Benders GEDORE,
*
4635230
0 in TME stock
Net price for quantities from 1 set - 1 001.63 USDGross price for quantities from 1 set - 1 001.63 USD
Net price for quantities from 3 set - 907.74 USDGross price for quantities from 3 set - 907.74 USD
Net price for quantities from 5 set - 845.13 USDGross price for quantities from 5 set - 845.13 USD
No. of complete sets (Multiplicity: 1)