+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

6048600

Extension; socket spanner; steel; chromium; L: 460mm; Ø: 19mm


Manufacturer: GEDORE

Manufacturer part number:
6048600
TME Symbol:
GEDORE-6048600

Specification

Manufacturer
GEDORE
Type of socket accessories
extension
Kind of wrench
socket spanner
Material
steel
Plating material
chromium
Length
460mm
Application
flat key
Diameter
19mm
Gross weight618.8 g
EAN code4010886604861
See other products in this category: Socket Wrenches GEDORE,
*
6048600
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 33.44 USDGross price for quantities from 1 pcs - 33.44 USD
Net price for quantities from 3 pcs - 30.30 USDGross price for quantities from 3 pcs - 30.30 USD
Net price for quantities from 5 pcs - 28.21 USDGross price for quantities from 5 pcs - 28.21 USD