+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

6093740

Wrench: combination spanner-set; Chrom-vanadium steel; 26pcs.

Manufacturer: GEDORE

Manufacturer part number:
6093740
TME Symbol:
GEDORE-6093740

Specification

Manufacturer
GEDORE
Type of wrench
combination spanner - set
Material
Chrom-vanadium steel
Key features
box end has 15° offset
Quantity in set/package
26pcs.
Kit contents
combination spanners
Spanner size
  • 2mm
  • 6mm
  • 7mm
  • 8mm
  • 9mm
  • 10mm
  • 11mm
  • 12mm
  • 13mm
  • 14mm
  • 15mm
  • 16mm
  • 17mm
  • 18mm
  • 19mm
  • 20mm
  • 21mm
  • 22mm
  • 23mm
  • 24mm
  • 25mm
  • 26mm
  • 27mm
  • 29mm
  • 30mm
  • 32mm
Gross weight5.34 kg
EAN code4010886609378
See other products in this category: Wrenches Sets GEDORE,
*
6093740
0 in TME stock
Net price for quantities from 1 set - 435.08 USDGross price for quantities from 1 set - 435.08 USD
Net price for quantities from 3 set - 394.30 USDGross price for quantities from 3 set - 394.30 USD
Net price for quantities from 5 set - 367.10 USDGross price for quantities from 5 set - 367.10 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.