+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

6120220

Socket: Torx®-bit; T10; 1/4"; 37mm; Chrom-vanadium steel

Manufacturer: GEDORE

Manufacturer part number:
6120220
TME Symbol:
GEDORE-6120220

Specification

Manufacturer
GEDORE
Type of socket
Torx® - bit
Bit size
T10
Holder socket size - inch
1/4"
Socket length
37mm
Material
Chrom-vanadium steel
Plating material
chromium
Gross weight15 g
EAN code4010886612026
See other products in this category: Socket Wrenches GEDORE,
*
6120220
0 in TME stock
Net price for quantities from 1 pcs - 12.66 USDGross price for quantities from 1 pcs - 12.66 USD
Net price for quantities from 3 pcs - 11.46 USDGross price for quantities from 3 pcs - 11.46 USD
Net price for quantities from 5 pcs - 10.67 USDGross price for quantities from 5 pcs - 10.67 USD
No. of pieces (Multiplicity: 1)