+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

6123750

Socket: 6-angles; insulated,socket spanner; 30mm; 1/2"


Manufacturer: GEDORE

Manufacturer part number:
6123750
TME Symbol:
GEDORE-6123750

Specification

Manufacturer
GEDORE
Type of socket
6-angles
Kind of wrench
insulated, socket spanner
Socket size
30mm
Holder socket size - inch
1/2"
Socket length
59mm
Material
Chrom-vanadium steel
Conform to the norm
DIN 3120 IEC 60900 VDE
Gross weight212 g
EAN code4010886612378
See other products in this category: Socket Wrenches GEDORE,
*
6123750
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 31.55 USDGross price for quantities from 1 pcs - 31.55 USD
Net price for quantities from 3 pcs - 28.60 USDGross price for quantities from 3 pcs - 28.60 USD
Net price for quantities from 5 pcs - 26.62 USDGross price for quantities from 5 pcs - 26.62 USD