+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

6130610

Socket: 6-angles; socket spanner; 14mm; 1/2"; tool steel; chromium


Manufacturer: GEDORE

Manufacturer part number:
6130610
TME Symbol:
GEDORE-6130610

Specification

Manufacturer
GEDORE
Type of socket
6-angles
Kind of wrench
socket spanner
Socket size
14mm
Holder socket size - inch
1/2"
Socket length
38mm
Material
tool steel
Plating material
chromium
Gross weight63 g
EAN code4010886613061
See other products in this category: Socket Wrenches GEDORE,
*
6130610
3 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 8.71 USDGross price for quantities from 1 pcs - 8.71 USD
Net price for quantities from 3 pcs - 7.90 USDGross price for quantities from 3 pcs - 7.90 USD
Net price for quantities from 5 pcs - 7.35 USDGross price for quantities from 5 pcs - 7.35 USD