+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

6131180

Socket: 6-angles; socket spanner; 17mm; 1/2"; tool steel; chromium


Manufacturer: GEDORE

Manufacturer part number:
6131180
TME Symbol:
GEDORE-6131180

Specification

Manufacturer
GEDORE
Type of socket
6-angles
Kind of wrench
socket spanner
Socket size
17mm
Holder socket size - inch
1/2"
Socket length
39.5mm
Material
tool steel
Plating material
chromium
Gross weight68.22 g
EAN code4010886613115
See other products in this category: Socket Wrenches GEDORE,
*
6131180
1 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 9.54 USDGross price for quantities from 1 pcs - 9.54 USD
Net price for quantities from 3 pcs - 8.65 USDGross price for quantities from 3 pcs - 8.65 USD
Net price for quantities from 5 pcs - 8.05 USDGross price for quantities from 5 pcs - 8.05 USD