+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

6133200

Socket: 12-angles; socket spanner; 10mm; 1/2"; tool steel


Manufacturer: GEDORE

Manufacturer part number:
6133200
TME Symbol:
GEDORE-6133200

Specification

Manufacturer
GEDORE
Type of socket
12-angles
Kind of wrench
socket spanner
Socket size
10mm
Holder socket size - inch
1/2"
Socket length
38mm
Material
tool steel
Plating material
chromium
Gross weight56 g
EAN code4010886613320
See other products in this category: Socket Wrenches GEDORE,
*
6133200
0 in TME stock
Net price for quantities from 1 pcs - 8.23 USDGross price for quantities from 1 pcs - 8.23 USD
Net price for quantities from 3 pcs - 7.46 USDGross price for quantities from 3 pcs - 7.46 USD
Net price for quantities from 5 pcs - 6.95 USDGross price for quantities from 5 pcs - 6.95 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.