+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

6135170

Socket: 12-angles; socket spanner; 27mm; 1/2"; tool steel


Manufacturer: GEDORE

Manufacturer part number:
6135170
TME Symbol:
GEDORE-6135170

Specification

Manufacturer
GEDORE
Type of socket
12-angles
Kind of wrench
socket spanner
Socket size
27mm
Holder socket size - inch
1/2"
Socket length
41.5mm
Material
tool steel
Plating material
chromium
Gross weight143 g
EAN code4010886613511
See other products in this category: Socket Wrenches GEDORE,
*
6135170
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 14.21 USDGross price for quantities from 1 pcs - 14.21 USD
Net price for quantities from 3 pcs - 12.88 USDGross price for quantities from 3 pcs - 12.88 USD
Net price for quantities from 5 pcs - 11.99 USDGross price for quantities from 5 pcs - 11.99 USD