+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

6139240

Socket: 12-angles; socket spanner; 1/2"; 1/2"; 41.5mm


Manufacturer: GEDORE

Manufacturer part number:
6139240
TME Symbol:
GEDORE-6139240

Specification

Manufacturer
GEDORE
Type of socket
12-angles
Kind of wrench
socket spanner
Socket size - inch
1/2"
Holder socket size - inch
1/2"
Socket length
41.5mm
Material
Chrom-vanadium steel
Plating material
chromium
Conform to the norm
DIN 3120 ISO 1174
Gross weight110 g
EAN code4010886613924
See other products in this category: Socket Wrenches GEDORE,
*
6139240
0 in TME stock
Net price for quantities from 1 pcs - 14.97 USDGross price for quantities from 1 pcs - 14.97 USD
Net price for quantities from 3 pcs - 13.56 USDGross price for quantities from 3 pcs - 13.56 USD
Net price for quantities from 5 pcs - 12.72 USDGross price for quantities from 5 pcs - 12.72 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.