+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

6139590

Socket: 12-angles; socket spanner; 11/16"; 1/2"; 43mm


Manufacturer: GEDORE

Manufacturer part number:
6139590
TME Symbol:
GEDORE-6139590

Specification

Manufacturer
GEDORE
Type of socket
12-angles
Kind of wrench
socket spanner
Socket size - inch
11/16"
Holder socket size - inch
1/2"
Socket length
43mm
Material
Chrom-vanadium steel
Plating material
chromium
Conform to the norm
DIN 3120 ISO 1174
Gross weight184 g
EAN code4010886613955
See other products in this category: Socket Wrenches GEDORE,
*
6139590
0 in TME stock
Net price for quantities from 1 pcs - 20.19 USDGross price for quantities from 1 pcs - 20.19 USD
Net price for quantities from 3 pcs - 18.29 USDGross price for quantities from 3 pcs - 18.29 USD
Net price for quantities from 5 pcs - 17.03 USDGross price for quantities from 5 pcs - 17.03 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.