+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

6140090

Wrench-set; 12-angles,rattle,socket spanner; 1/2"; 27pcs.


Manufacturer: GEDORE

Manufacturer part number:
6140090
TME Symbol:
GEDORE-6140090

Specification

Manufacturer
GEDORE
Type of tool
wrench - set
Kind of wrench
12-angles, rattle, socket spanner
Material
Chrom-vanadium steel
Holder socket size - inch
1/2"
Quantity in set/package
27pcs.
Gross weight6.85 kg
EAN code4010886614006
See other products in this category: Wrenches Sets GEDORE,
*
6140090
0 in TME stock
Net price for quantities from 1 set - 447.06 USDGross price for quantities from 1 set - 447.06 USD
Net price for quantities from 3 set - 405.15 USDGross price for quantities from 3 set - 405.15 USD
Net price for quantities from 5 set - 377.20 USDGross price for quantities from 5 set - 377.20 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.