+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

6140410

Socket: 12-angles; socket spanner; 19mm; 1/2"; chromium; long


Manufacturer: GEDORE

Manufacturer part number:
6140410
TME Symbol:
GEDORE-6140410

Specification

Manufacturer
GEDORE
Type of socket
12-angles
Kind of wrench
socket spanner
Socket size
19mm
Holder socket size - inch
1/2"
Socket length
82mm
Material
Chrom-vanadium steel
Plating material
chromium
Version
long
Conform to the norm
DIN 3120 ISO 1174
Gross weight175 g
EAN code4010886614044
See other products in this category: Socket Wrenches GEDORE,
*
6140410
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 23.45 USDGross price for quantities from 1 pcs - 23.45 USD
Net price for quantities from 3 pcs - 21.26 USDGross price for quantities from 3 pcs - 21.26 USD
Net price for quantities from 5 pcs - 19.79 USDGross price for quantities from 5 pcs - 19.79 USD