+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

6140680

Socket: 12-angles; socket spanner; 21mm; 1/2"; chromium; long


Manufacturer: GEDORE

Manufacturer part number:
6140680
TME Symbol:
GEDORE-6140680

Specification

Manufacturer
GEDORE
Type of socket
12-angles
Kind of wrench
socket spanner
Socket size
21mm
Holder socket size - inch
1/2"
Socket length
82mm
Material
Chrom-vanadium steel
Plating material
chromium
Version
long
Conform to the norm
DIN 3120 ISO 1174
Gross weight211 g
EAN code4010886614068
See other products in this category: Socket Wrenches GEDORE,
*
6140680
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 28.10 USDGross price for quantities from 1 pcs - 28.10 USD
Net price for quantities from 3 pcs - 25.47 USDGross price for quantities from 3 pcs - 25.47 USD
Net price for quantities from 5 pcs - 23.72 USDGross price for quantities from 5 pcs - 23.72 USD