+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

6143430

Wrench: knob; socket spanner; 1/2"; Chrom-vanadium steel; 292mm

Manufacturer: GEDORE

Manufacturer part number:
6143430
TME Symbol:
GEDORE-6143430

Specification

Manufacturer
GEDORE
Type of wrench
knob
Kind of wrench
socket spanner
Holder socket size - inch
1/2"
Material
Chrom-vanadium steel
Plating material
chromium
Length
292mm
Conform to the norm
DIN 3122 ISO 3315
Gross weight380 g
EAN code4010886614341
See other products in this category: Socket Wrenches GEDORE,
*
6143430
0 in TME stock
Net price for quantities from 1 pcs - 20.94 USDGross price for quantities from 1 pcs - 20.94 USD
Net price for quantities from 3 pcs - 18.98 USDGross price for quantities from 3 pcs - 18.98 USD
Net price for quantities from 5 pcs - 17.67 USDGross price for quantities from 5 pcs - 17.67 USD
No. of pieces (Multiplicity: 1)