+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

6144670

Connector; socket spanner; square; 1/2"; 1/2"; chromium; 38mm


Manufacturer: GEDORE

Manufacturer part number:
6144670
TME Symbol:
GEDORE-6144670

Specification

Manufacturer
GEDORE
Type of socket accessories
connector
Kind of wrench
socket spanner
Kind of socket
square
Socket size - inch
1/2"
Holder socket size - inch
1/2"
Material
Chrom-vanadium steel
Plating material
chromium
Length
38mm
Conform to the norm
DIN 3123 ISO 3316
Gross weight45 g
EAN code4010886614464
See other products in this category: Socket Wrenches GEDORE,
*
6144670
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 5.02 USDGross price for quantities from 1 pcs - 5.02 USD
Net price for quantities from 3 pcs - 4.56 USDGross price for quantities from 3 pcs - 4.56 USD
Net price for quantities from 5 pcs - 4.25 USDGross price for quantities from 5 pcs - 4.25 USD