+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | GEDORE | |
Type of socket | hex key - bit | |
Bit size | HEX 7mm | |
Holder socket size - inch | 1/2" | |
Material | Chrom-vanadium steel | |
Manufacturer series | IN 19 MM | |
Overall length | 60mm |