+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

6155010

Socket: hex key-bit; HEX 1/4"; 1/2"; 60mm; Chrom-vanadium steel


Manufacturer: GEDORE

Manufacturer part number:
6155010
TME Symbol:
GEDORE-6155010

Specification

Manufacturer
GEDORE
Type of socket
hex key - bit
Bit size - inch
HEX 1/4"
Holder socket size - inch
1/2"
Socket length
60mm
Material
Chrom-vanadium steel
Plating material
chromium
Gross weight73 g
EAN code4010886615508
See other products in this category: Socket Wrenches GEDORE,
*
6155010
0 in TME stock
Net price for quantities from 1 pcs - 11.81 USDGross price for quantities from 1 pcs - 11.81 USD
Net price for quantities from 3 pcs - 10.71 USDGross price for quantities from 3 pcs - 10.71 USD
Net price for quantities from 5 pcs - 9.97 USDGross price for quantities from 5 pcs - 9.97 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.