+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

6155520

Socket: hex key-bit; HEX 1/2"; 1/2"; 60mm; Chrom-vanadium steel

Manufacturer: GEDORE

Manufacturer part number:
6155520
TME Symbol:
GEDORE-6155520

Specification

Manufacturer
GEDORE
Type of socket
hex key - bit
Bit size - inch
HEX 1/2"
Holder socket size - inch
1/2"
Socket length
60mm
Material
Chrom-vanadium steel
Plating material
chromium
Gross weight119 g
EAN code4010886615553
See other products in this category: Socket Wrenches GEDORE,
*
6155520
0 in TME stock
Net price for quantities from 1 pcs - 14.36 USDGross price for quantities from 1 pcs - 14.36 USD
Net price for quantities from 3 pcs - 13.01 USDGross price for quantities from 3 pcs - 13.01 USD
Net price for quantities from 5 pcs - 12.12 USDGross price for quantities from 5 pcs - 12.12 USD
No. of pieces (Multiplicity: 1)