+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

6156330

Socket: Torx®-bit; TX40; 1/2"; 55mm; Chrom-vanadium steel; ITX 19


Manufacturer: GEDORE

Manufacturer part number:
6156330
TME Symbol:
GEDORE-6156330

Specification

Manufacturer
GEDORE
Type of socket
Torx® - bit
Bit size
TX40
Holder socket size - inch
1/2"
Socket length
55mm
Material
Chrom-vanadium steel
Manufacturer series
ITX 19
Gross weight76 g
EAN code4010886615638
See other products in this category: Socket Wrenches GEDORE,
See other products from this series.:
*
6156330
1 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 17.69 USDGross price for quantities from 1 pcs - 17.69 USD
Net price for quantities from 3 pcs - 16.03 USDGross price for quantities from 3 pcs - 16.03 USD
Net price for quantities from 5 pcs - 14.92 USDGross price for quantities from 5 pcs - 14.92 USD