+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

6156920

Wrench-set; hex key; 1/2"; 11pcs.


Manufacturer: GEDORE

Manufacturer part number:
6156920
TME Symbol:
GEDORE-6156920

Specification

Manufacturer
GEDORE
Type of tool
wrench - set
Kind of bit
hex key
Kind of package
case
Holder socket size - inch
1/2"
Quantity in set/package
11pcs.
Kit contents
  • extension
  • rattle
  • socket bits
Gross weight3.315 kg
EAN code4010886615690
See other products in this category: Wrenches Sets GEDORE,
*
6156920
0 in TME stock
Net price for quantities from 1 set - 229.84 USDGross price for quantities from 1 set - 229.84 USD
Net price for quantities from 3 set - 208.29 USDGross price for quantities from 3 set - 208.29 USD
Net price for quantities from 5 set - 193.93 USDGross price for quantities from 5 set - 193.93 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.