+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

6157300

Socket: hex key-bit; HEX 6mm; 1/2"; Socket bit length: 90mm


Manufacturer: GEDORE

Manufacturer part number:
6157300
TME Symbol:
GEDORE-6157300

Specification

Manufacturer
GEDORE
Type of socket
hex key - bit
Bit size
HEX 6mm
Holder socket size - inch
1/2"
Socket length
90mm
Material
Chrom-vanadium steel
Plating material
chromium
Gross weight79 g
EAN code4010886615737
See other products in this category: Socket Wrenches GEDORE,
*
6157300
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 12.62 USDGross price for quantities from 1 pcs - 12.62 USD
Net price for quantities from 3 pcs - 11.51 USDGross price for quantities from 3 pcs - 11.51 USD
Net price for quantities from 5 pcs - 10.64 USDGross price for quantities from 5 pcs - 10.64 USD