+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

6158380

Socket: Torx®-bit; T55; 1/2"; 56mm; Chrom-vanadium steel

Manufacturer: GEDORE

Manufacturer part number:
6158380
TME Symbol:
GEDORE-6158380

Specification

Manufacturer
GEDORE
Type of socket
Torx® - bit
Bit size
T55
Holder socket size - inch
1/2"
Socket length
56mm
Material
Chrom-vanadium steel
Plating material
chromium
Gross weight100 g
EAN code4010886615836
See other products in this category: Socket Wrenches GEDORE,
*
6158380
0 in TME stock
Net price for quantities from 1 pcs - 23.95 USDGross price for quantities from 1 pcs - 23.95 USD
Net price for quantities from 3 pcs - 21.70 USDGross price for quantities from 3 pcs - 21.70 USD
Net price for quantities from 5 pcs - 20.20 USDGross price for quantities from 5 pcs - 20.20 USD
No. of pieces (Multiplicity: 1)