+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

6158620

Socket: hex key-bit; HEX 14mm; 1/2"; Socket bit length: 140mm

Manufacturer: GEDORE

Manufacturer part number:
6158620
TME Symbol:
GEDORE-6158620

Specification

Manufacturer
GEDORE
Type of socket
hex key - bit
Bit size
HEX 14mm
Holder socket size - inch
1/2"
Socket length
140mm
Material
Chrom-vanadium steel
Plating material
chromium
Gross weight257 g
EAN code4010886615867
See other products in this category: Socket Wrenches GEDORE,
*
6158620
0 in TME stock
Net price for quantities from 1 pcs - 20.94 USDGross price for quantities from 1 pcs - 20.94 USD
Net price for quantities from 3 pcs - 18.98 USDGross price for quantities from 3 pcs - 18.98 USD
Net price for quantities from 5 pcs - 17.67 USDGross price for quantities from 5 pcs - 17.67 USD
No. of pieces (Multiplicity: 1)