+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

6160440

Socket: 6-angles; socket spanner,impact; 12mm; 1/2"; steel

Manufacturer: GEDORE

Manufacturer part number:
6160440
TME Symbol:
GEDORE-6160440

Specification

Manufacturer
GEDORE
Type of socket
6-angles
Kind of wrench
impact, socket spanner
Socket size
12mm
Holder socket size - inch
1/2"
Socket length
38mm
Material
steel
Conform to the norm
DIN 3129 ISO 1174
Gross weight85.35 g
EAN code4010886616048
See other products in this category: Socket Wrenches GEDORE,
*
6160440
4 in TME stock
Net price for quantities from 1 pcs - 7.18 USDGross price for quantities from 1 pcs - 7.18 USD
Net price for quantities from 3 pcs - 6.50 USDGross price for quantities from 3 pcs - 6.50 USD
Net price for quantities from 5 pcs - 6.05 USDGross price for quantities from 5 pcs - 6.05 USD
No. of pieces (Multiplicity: 1)