+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

6160870

Socket: 6-angles; socket spanner,impact; HEX 17mm; 1/2"; short


Manufacturer: GEDORE

Manufacturer part number:
6160870
TME Symbol:
GEDORE-6160870

Specification

Manufacturer
GEDORE
Type of socket
6-angles
Kind of wrench
impact, socket spanner
Socket size
HEX 17mm
Holder socket size - inch
1/2"
Socket length
31mm
Version
short
Conform to the norm
DIN 3121
Gross weight123 g
EAN code4010886616086
See other products in this category: Socket Wrenches GEDORE,
*
6160870
3 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 7.37 USDGross price for quantities from 1 pcs - 7.37 USD
Net price for quantities from 3 pcs - 6.68 USDGross price for quantities from 3 pcs - 6.68 USD
Net price for quantities from 5 pcs - 6.22 USDGross price for quantities from 5 pcs - 6.22 USD