+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

6161090

Socket: 6-angles; socket spanner,impact; HEX 19mm; 1/2"; short

Manufacturer: GEDORE

Manufacturer part number:
6161090
TME Symbol:
GEDORE-6161090

Specification

Manufacturer
GEDORE
Type of socket
6-angles
Kind of wrench
impact, socket spanner
Socket size
HEX 19mm
Holder socket size - inch
1/2"
Socket length
38mm
Version
short
Conform to the norm
DIN 3121
Gross weight120 g
EAN code4010886616109
See other products in this category: Socket Wrenches GEDORE,
*
6161090
3 in TME stock
Net price for quantities from 1 pcs - 7.90 USDGross price for quantities from 1 pcs - 7.90 USD
Net price for quantities from 3 pcs - 7.15 USDGross price for quantities from 3 pcs - 7.15 USD
Net price for quantities from 5 pcs - 6.67 USDGross price for quantities from 5 pcs - 6.67 USD
No. of pieces (Multiplicity: 1)