+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

6161330

Socket: 6-angles; socket spanner,impact; 23mm; 1/2"; steel

Manufacturer: GEDORE

Manufacturer part number:
6161330
TME Symbol:
GEDORE-6161330

Specification

Manufacturer
GEDORE
Type of socket
6-angles
Kind of wrench
impact, socket spanner
Socket size
23mm
Holder socket size - inch
1/2"
Socket length
38mm
Material
steel
Gross weight148 g
EAN code4010886616130
See other products in this category: Socket Wrenches GEDORE,
*
6161330
0 in TME stock
Net price for quantities from 1 pcs - 8.55 USDGross price for quantities from 1 pcs - 8.55 USD
Net price for quantities from 3 pcs - 7.75 USDGross price for quantities from 3 pcs - 7.75 USD
Net price for quantities from 5 pcs - 7.21 USDGross price for quantities from 5 pcs - 7.21 USD
No. of pieces (Multiplicity: 1)