+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

6162140

Socket: spanner-bit; 14x2.5mm; 1/2"; Socket bit length: 60mm

Manufacturer: GEDORE

Manufacturer part number:
6162140
TME Symbol:
GEDORE-6162140

Specification

Manufacturer
GEDORE
Type of socket
spanner - bit
Bit size
14x2.5mm
Holder socket size - inch
1/2"
Socket length
60mm
Plating material
chromium
Conform to the norm
DIN ISO 2380-1
Gross weight138 g
EAN code4010886616215
See other products in this category: Socket Wrenches GEDORE,
*
6162140
0 in TME stock
Net price for quantities from 1 pcs - 23.61 USDGross price for quantities from 1 pcs - 23.61 USD
Net price for quantities from 3 pcs - 21.39 USDGross price for quantities from 3 pcs - 21.39 USD
Net price for quantities from 5 pcs - 19.92 USDGross price for quantities from 5 pcs - 19.92 USD
No. of pieces (Multiplicity: 1)