+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

6162730

Socket: 6-angles; socket spanner,impact; HEX 21mm; 1/2"; long

Manufacturer: GEDORE

Manufacturer part number:
6162730
TME Symbol:
GEDORE-6162730

Specification

Manufacturer
GEDORE
Type of socket
6-angles
Kind of wrench
impact, socket spanner
Socket size
HEX 21mm
Holder socket size - inch
1/2"
Socket length
82mm
Version
long
Conform to the norm
DIN 3121
Gross weight306 g
EAN code4010886616277
See other products in this category: Socket Wrenches GEDORE,
*
6162730
0 in TME stock
Net price for quantities from 1 pcs - 19.89 USDGross price for quantities from 1 pcs - 19.89 USD
Net price for quantities from 3 pcs - 18.02 USDGross price for quantities from 3 pcs - 18.02 USD
Net price for quantities from 5 pcs - 16.78 USDGross price for quantities from 5 pcs - 16.78 USD
No. of pieces (Multiplicity: 1)