+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

6162810

Socket: hex key-bit; HEX 6mm; 1/2"; Socket bit length: 140mm


Manufacturer: GEDORE

Manufacturer part number:
6162810
TME Symbol:
GEDORE-6162810

Specification

Manufacturer
GEDORE
Type of socket
hex key - bit
Bit size
HEX 6mm
Holder socket size - inch
1/2"
Socket length
140mm
Material
Chrom-vanadium steel
Plating material
chromium
Gross weight91 g
EAN code4010886616284
See other products in this category: Socket Wrenches GEDORE,
*
6162810
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 17.40 USDGross price for quantities from 1 pcs - 17.40 USD
Net price for quantities from 3 pcs - 15.76 USDGross price for quantities from 3 pcs - 15.76 USD
Net price for quantities from 5 pcs - 14.68 USDGross price for quantities from 5 pcs - 14.68 USD