+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

6164430

Socket: 6-angles; socket spanner,impact; 24mm; 1/2"; steel; long


Manufacturer: GEDORE

Manufacturer part number:
6164430
TME Symbol:
GEDORE-6164430

Specification

Manufacturer
GEDORE
Type of socket
6-angles
Kind of wrench
impact, socket spanner
Socket size
24mm
Holder socket size - inch
1/2"
Socket length
82mm
Material
steel
Plating material
phosphated
Version
long
Conform to the norm
DIN 3121 ISO 1174
Gross weight358 g
EAN code4010886616444
See other products in this category: Socket Wrenches GEDORE,
*
6164430
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 20.52 USDGross price for quantities from 1 pcs - 20.52 USD
Net price for quantities from 3 pcs - 18.60 USDGross price for quantities from 3 pcs - 18.60 USD
Net price for quantities from 5 pcs - 17.32 USDGross price for quantities from 5 pcs - 17.32 USD